1EDI60I12AFXUMA1 | ||
---|---|---|
DigiKey Part Number | 1EDI60I12AFXUMA1TR-ND - Tape & Reel (TR) 1EDI60I12AFXUMA1CT-ND - Cut Tape (CT) 1EDI60I12AFXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1EDI60I12AFXUMA1 | |
Description | DIGITAL ISO 1CH GATE DVR DSO8-51 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-51 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 10ns, 9ns | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-51 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.88400 | ¥148.84 |
25 | ¥14.04120 | ¥351.03 |
100 | ¥11.96350 | ¥1,196.35 |
250 | ¥11.23336 | ¥2,808.34 |
500 | ¥9.82906 | ¥4,914.53 |
1,000 | ¥8.14408 | ¥8,144.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.58245 | ¥18,956.12 |
5,000 | ¥7.30161 | ¥36,508.05 |