N-Channel 1200 V 17A (Tc) 97W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3M0160120D

DigiKey Part Number
1697-C3M0160120D-ND
Manufacturer
Manufacturer Product Number
C3M0160120D
Description
SICFET N-CH 1200V 17A TO247-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 17A (Tc) 97W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
C3M0160120D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.6V @ 2.33mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 15 V
Series
Vgs (Max)
+15V, -4V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
632 pF @ 1000 V
Part Status
Active
Power Dissipation (Max)
97W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
1200 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
15V
Base Product Number
Rds On (Max) @ Id, Vgs
208mOhm @ 8.5A, 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,480
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.67000¥64.67
30¥37.26467¥1,117.94
120¥31.24125¥3,748.95
510¥26.82804¥13,682.30
1,020¥25.21838¥25,722.75
2,010¥25.14256¥50,536.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.