
C3M0350120D | |
|---|---|
DigiKey Part Number | 1697-C3M0350120D-ND |
Manufacturer | |
Manufacturer Product Number | C3M0350120D |
Description | SICFET N-CH 1200V 7.6A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 7.6A (Tc) 50W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C3M0350120D Models |
Category | Vgs(th) (Max) @ Id 3.6V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 15 V |
Series | Vgs (Max) +15V, -4V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 345 pF @ 1000 V |
Part Status Active | Power Dissipation (Max) 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V | Base Product Number |
Rds On (Max) @ Id, Vgs 455mOhm @ 3.6A, 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.85000 | ¥52.85 |
| 30 | ¥29.98133 | ¥899.44 |
| 120 | ¥24.94233 | ¥2,993.08 |
| 510 | ¥21.24773 | ¥10,836.34 |
| 1,020 | ¥19.89996 | ¥20,297.96 |
| 2,010 | ¥19.22774 | ¥38,647.76 |




