1EDI30I12MFXUMA1 | ||
---|---|---|
DigiKey Part Number | 448-1EDI30I12MFXUMA1TR-ND - Tape & Reel (TR) 448-1EDI30I12MFXUMA1CT-ND - Cut Tape (CT) 448-1EDI30I12MFXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1EDI30I12MFXUMA1 | |
Description | DIGITAL ISO 1CH GATE DVR DSO8-51 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-51 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 9ns, 6ns | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-51 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.45700 | ¥144.57 |
25 | ¥13.64080 | ¥341.02 |
100 | ¥11.62280 | ¥1,162.28 |
250 | ¥10.91316 | ¥2,728.29 |
500 | ¥9.54912 | ¥4,774.56 |
1,000 | ¥7.91209 | ¥7,912.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.36641 | ¥18,416.03 |
5,000 | ¥7.09358 | ¥35,467.90 |