ECS-160-12-33Q-JES-TR | ||
---|---|---|
DigiKey Part Number | XC2147TR-ND - Tape & Reel (TR) XC2147CT-ND - Cut Tape (CT) XC2147DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-160-12-33Q-JES-TR | |
Description | CRYSTAL 16.0000MHZ 12PF SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-160-12-33Q-JES-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.48400 | ¥54.84 |
50 | ¥5.12420 | ¥256.21 |
100 | ¥4.52750 | ¥452.75 |
500 | ¥4.28954 | ¥2,144.77 |
1,000 | ¥3.57460 | ¥3,574.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.45542 | ¥10,366.26 |
6,000 | ¥3.33627 | ¥20,017.62 |
15,000 | ¥3.21711 | ¥48,256.65 |