IXDI609SIATR | |
---|---|
DigiKey Part Number | 5656-IXDI609SIATR-ND - Tape & Reel (TR) 5656-IXDI609SIATRCT-ND - Cut Tape (CT) 5656-IXDI609SIATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDI609SIATR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 22ns, 15ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥14.99800 | ¥149.98 |
25 | ¥14.14960 | ¥353.74 |
100 | ¥12.05540 | ¥1,205.54 |
250 | ¥11.31936 | ¥2,829.84 |
500 | ¥9.90458 | ¥4,952.29 |
1,000 | ¥8.20664 | ¥8,206.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.64065 | ¥15,281.30 |
6,000 | ¥7.35766 | ¥44,145.96 |
10,000 | ¥7.07467 | ¥70,746.70 |