PESD24VS1UL,315 | ||
---|---|---|
DigiKey Part Number | 1727-5785-2-ND - Tape & Reel (TR) 1727-5785-1-ND - Cut Tape (CT) 1727-5785-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD24VS1UL,315 | |
Description | TVS DIODE 24VWM 70VC DFN1006-2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 23pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.31300 | ¥13.13 |
100 | ¥0.64200 | ¥64.20 |
500 | ¥0.53558 | ¥267.79 |
1,000 | ¥0.37213 | ¥372.13 |
2,000 | ¥0.32251 | ¥645.02 |
5,000 | ¥0.29915 | ¥1,495.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24808 | ¥2,480.80 |
30,000 | ¥0.24370 | ¥7,311.00 |
50,000 | ¥0.21889 | ¥10,944.50 |
100,000 | ¥0.19409 | ¥19,409.00 |
250,000 | ¥0.18971 | ¥47,427.50 |