


PESD24VS1ULD,315 | |
|---|---|
DigiKey Part Number | 1727-1728-2-ND - Tape & Reel (TR) 1727-1728-1-ND - Cut Tape (CT) 1727-1728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VS1ULD,315 |
Description | TVS DIODE 24VWM 70VC DFN1006D-2 |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 23pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.41400 | ¥14.14 |
| 50 | ¥1.01060 | ¥50.53 |
| 100 | ¥0.87820 | ¥87.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.39015 | ¥3,901.50 |
| 20,000 | ¥0.35392 | ¥7,078.40 |











