UCC21540ADWR | ||
---|---|---|
DigiKey Part Number | 296-UCC21540ADWRTR-ND - Tape & Reel (TR) 296-UCC21540ADWRCT-ND - Cut Tape (CT) 296-UCC21540ADWRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCC21540ADWR | |
Description | DGTL ISO 1.5KV 2CH GT DVR 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver Capacitive Coupling 1500Vrms 2 Channel 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC21540ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 1500Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 5.5ns | |
Rise / Fall Time (Typ) | 5ns, 6ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.92200 | ¥129.22 |
25 | ¥12.18920 | ¥304.73 |
100 | ¥10.38480 | ¥1,038.48 |
250 | ¥9.75072 | ¥2,437.68 |
500 | ¥8.53182 | ¥4,265.91 |
1,000 | ¥7.06932 | ¥7,069.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.58176 | ¥13,163.52 |
6,000 | ¥6.33797 | ¥38,027.82 |
10,000 | ¥6.09421 | ¥60,942.10 |