UCC21220DR | ||
---|---|---|
DigiKey Part Number | 296-52190-2-ND - Tape & Reel (TR) 296-52190-1-ND - Cut Tape (CT) 296-52190-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCC21220DR | |
Description | DGTL ISO 3KV 2CH GATE DVR 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC21220DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 5.5ns | |
Rise / Fall Time (Typ) | 5ns, 6ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.2V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.02762 | ¥27,569.05 |
5,000 | ¥10.61304 | ¥53,065.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.73500 | ¥197.35 |
25 | ¥18.65480 | ¥466.37 |
100 | ¥16.16830 | ¥1,616.83 |
250 | ¥15.33900 | ¥3,834.75 |
500 | ¥13.76380 | ¥6,881.90 |
1,000 | ¥11.60802 | ¥11,608.02 |