IPN50R1K4CEATMA1 | ||
---|---|---|
DigiKey Part Number | IPN50R1K4CEATMA1TR-ND - Tape & Reel (TR) IPN50R1K4CEATMA1CT-ND - Cut Tape (CT) IPN50R1K4CEATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPN50R1K4CEATMA1 | |
Description | MOSFET N-CH 500V 4.8A SOT223 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 500 V 4.8A (Tc) 5W (Tc) Surface Mount PG-SOT223-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 13V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 900mA, 13V | |
Vgs(th) (Max) @ Id | 3.5V @ 70µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 178 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.20300 | ¥42.03 |
100 | ¥2.92250 | ¥292.25 |
500 | ¥2.28204 | ¥1,141.02 |
1,000 | ¥1.85482 | ¥1,854.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65812 | ¥4,974.36 |
6,000 | ¥1.57381 | ¥9,442.86 |
9,000 | ¥1.46140 | ¥13,152.60 |
30,000 | ¥1.42767 | ¥42,830.10 |