IPN60R360PFD7SATMA1 | |
---|---|
DigiKey Part Number | 448-IPN60R360PFD7SATMA1TR-ND - Tape & Reel (TR) 448-IPN60R360PFD7SATMA1CT-ND - Cut Tape (CT) 448-IPN60R360PFD7SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN60R360PFD7SATMA1 |
Description | MOSFET N-CH 600V 10A SOT223 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 7W (Tc) Surface Mount PG-SOT223-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPN60R360PFD7SATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 140µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 534 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 7W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-3-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.06500 | ¥50.65 |
100 | ¥3.94160 | ¥394.16 |
500 | ¥3.34092 | ¥1,670.46 |
1,000 | ¥3.30447 | ¥3,304.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.30447 | ¥9,913.41 |