IPN70R750P7SATMA1 | ||
---|---|---|
DigiKey Part Number | IPN70R750P7SATMA1TR-ND - Tape & Reel (TR) IPN70R750P7SATMA1CT-ND - Cut Tape (CT) IPN70R750P7SATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPN70R750P7SATMA1 | |
Description | MOSFET N-CH 700V 6.5A SOT223 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 700 V 6.5A (Tc) 6.7W (Tc) Surface Mount PG-SOT223 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 70µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 306 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.7W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.07300 | ¥50.73 |
100 | ¥3.51280 | ¥351.28 |
500 | ¥2.93518 | ¥1,467.59 |
1,000 | ¥2.49802 | ¥2,498.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.22482 | ¥6,674.46 |
6,000 | ¥2.10772 | ¥12,646.32 |
9,000 | ¥1.95160 | ¥17,564.40 |
30,000 | ¥1.93228 | ¥57,968.40 |