IPN70R1K5CEATMA1 | |
---|---|
DigiKey Part Number | IPN70R1K5CEATMA1TR-ND - Tape & Reel (TR) IPN70R1K5CEATMA1CT-ND - Cut Tape (CT) IPN70R1K5CEATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN70R1K5CEATMA1 |
Description | MOSFET N-CH 700V 5.4A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 5.4A (Tc) 5W (Tc) Surface Mount PG-SOT223-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPN70R1K5CEATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 225 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.81100 | ¥48.11 |
100 | ¥3.32810 | ¥332.81 |
500 | ¥2.78084 | ¥1,390.42 |
1,000 | ¥2.36667 | ¥2,366.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.10786 | ¥6,323.58 |
6,000 | ¥1.99691 | ¥11,981.46 |
9,000 | ¥1.84899 | ¥16,640.91 |
30,000 | ¥1.83068 | ¥54,920.40 |