Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC5390ECDR

DigiKey Part Number
296-50191-2-ND - Tape & Reel (TR)
296-50191-1-ND - Cut Tape (CT)
296-50191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC5390ECDR
Description
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC5390ECDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
10ns, 10ns
Mfr
Current - Output High, Low
10A, 10A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output Supply
13.2V ~ 33V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Technology
Capacitive Coupling
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Isolation
3000Vrms
Supplier Device Package
8-SOIC
Common Mode Transient Immunity (Min)
100kV/µs
Approval Agency
CQC, CSA, UR, VDE
Propagation Delay tpLH / tpHL (Max)
65ns, 65ns
Base Product Number
Pulse Width Distortion (Max)
20ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,005
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.40000¥23.40
10¥17.44100¥174.41
25¥15.95440¥398.86
100¥14.32030¥1,432.03
250¥13.54164¥3,385.41
500¥13.26044¥6,630.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.29211¥33,230.28
5,000¥13.02612¥65,130.60
Manufacturers Standard Package