1.5SMC130AS_R1_00001 | ||
---|---|---|
DigiKey Part Number | 3757-1.5SMC130AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC130AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC130AS_R1_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1.5SMC130AS_R1_00001 | |
Description | TRANSIENT VOLTAGE SUPPRESSOR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 179V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 8.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.32600 | ¥43.26 |
100 | ¥3.00460 | ¥300.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥2.34613 | ¥1,876.90 |
1,600 | ¥1.90698 | ¥3,051.17 |
2,400 | ¥1.70474 | ¥4,091.38 |
5,600 | ¥1.61805 | ¥9,061.08 |
20,000 | ¥1.50247 | ¥30,049.40 |
40,000 | ¥1.46779 | ¥58,711.60 |