TMP512AIRSAT | ||
---|---|---|
DigiKey Part Number | 296-TMP512AIRSATTR-ND - Tape & Reel (TR) 296-TMP512AIRSATCT-ND - Cut Tape (CT) 296-TMP512AIRSATDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMP512AIRSAT | |
Description | IC TEMP SNSR DUAL REMOTE 16QFN | |
Customer Reference | ||
Detailed Description | Temp Monitoring System (Sensor), Watchdog -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 16-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMP512AIRSAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Temp Monitoring System (Sensor), Watchdog | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±2.5°C Local(Max), ±5°C Remote(Max) | |
Topology | ADC, Multiplexer, Register Bank | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 3V ~ 26V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.21000 | ¥302.10 |
25 | ¥28.56200 | ¥714.05 |