



19628061440 | |
|---|---|
DigiKey Part Number | 1195-3861-ND |
Manufacturer | |
Manufacturer Product Number | 19628061440 |
Description | CONN HOOD TOP ENTRY SZ6B M20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628061440 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Size / Dimension 2.362" L x 1.693" W x 1.575" H (60.00mm x 43.00mm x 40.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish EMC Coating |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥273.11000 | ¥273.11 |
| 10 | ¥232.11000 | ¥2,321.10 |
| 25 | ¥217.57640 | ¥5,439.41 |
| 50 | ¥207.19440 | ¥10,359.72 |
| 100 | ¥197.31270 | ¥19,731.27 |
| 250 | ¥184.97416 | ¥46,243.54 |
























