Cable Gland M20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19620005081

DigiKey Part Number
1195-8110-ND
Manufacturer
Manufacturer Product Number
19620005081
Description
CABLE GLAND 4-6.5MM M20
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Gland M20
Datasheet
 Datasheet
EDA/CAD Models
19620005081 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Min)
0.157" (4.00mm)
Manufacturer
HARTING
Outside Cable Diameter (Max)
0.256" (6.50mm)
Series
Thread Size
M20
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Operating Temperature
-40°C ~ 130°C
Type
Cable Gland
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥245.73000¥245.73
10¥208.85800¥2,088.58
30¥193.27533¥5,798.26
50¥186.43540¥9,321.77
100¥177.54310¥17,754.31
250¥166.44032¥41,610.08
500¥158.50712¥79,253.56
Manufacturers Standard Package