Hood Connector Top Entry M20 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M20 10B IP65 - Dust Tight, Water Resistant
19628101420
19628101420

19628101420

DigiKey Part Number
1195-3864-ND
Manufacturer
Manufacturer Product Number
19628101420
Description
CONN HOOD TOP ENTRY SZ10B M20
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19628101420 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Thread Size
M20
Series
Size / Dimension
2.858" L x 1.693" W x 1.772" H (72.60mm x 43.00mm x 45.00mm)
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Top Entry
Base Product Number
Size
10B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥248.44000¥248.44
10¥211.12400¥2,111.24
25¥197.90760¥4,947.69
50¥188.46500¥9,423.25
100¥179.47550¥17,947.55
250¥168.25116¥42,062.79
500¥160.23276¥80,116.38
Manufacturers Standard Package