19620005082 | ||
---|---|---|
DigiKey Part Number | 1195-5435-ND | |
Manufacturer | ||
Manufacturer Product Number | 19620005082 | |
Description | CABLE GLAND 7-10.5MM M20 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland M20 | |
Datasheet | Datasheet | |
EDA/CAD Models | 19620005082 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.413" (10.50mm) | |
Thread Size | M20 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.51000 | ¥259.51 |
10 | ¥227.25100 | ¥2,272.51 |
30 | ¥217.43133 | ¥6,522.94 |
50 | ¥210.41740 | ¥10,520.87 |
100 | ¥203.40350 | ¥20,340.35 |
250 | ¥192.18124 | ¥48,045.31 |