


19400060410 | |
|---|---|
DigiKey Part Number | 1195-8099-ND |
Manufacturer | |
Manufacturer Product Number | 19400060410 |
Description | CONN HOOD TOP ENTRY SZ6B M20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400060410 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 5.197" L x 2.283" W x 3.937" H (132.00mm x 58.00mm x 100.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥784.69000 | ¥784.69 |
| 10 | ¥666.99900 | ¥6,669.99 |
| 25 | ¥625.27160 | ¥15,631.79 |
| 50 | ¥595.46000 | ¥29,773.00 |
| 100 | ¥567.07720 | ¥56,707.72 |





























