
19398160545 | |
|---|---|
DigiKey Part Number | 19398160545-ND |
Manufacturer | |
Manufacturer Product Number | 19398160545 |
Description | CONN HOOD SIDE ENTRY SZ16B M20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 16B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19398160545 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M20 |
Series | Size / Dimension 5.000" L x 2.244" W x 3.740" H (127.00mm x 57.00mm x 95.00mm) |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish EMC Coating |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,328.99000 | ¥1,328.99 |






















