
09338062603 | |
|---|---|
DigiKey Part Number | 09338062603-ND |
Manufacturer | |
Manufacturer Product Number | 09338062603 |
Description | HAN HIGH TEMP 6E SCREW MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert 6+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09338062603 Models |
Category | Number of Positions 6+Ground |
Manufacturer HARTING | Size 6B |
Series | Termination Style Screw |
Packaging Bulk | Voltage Rating 500V |
Part Status Active | Current Rating (Amps) 16A |
Connector Type Insert | Housing Material Liquid Crystal Polymer (LCP) |
Gender Male | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥534.50000 | ¥534.50 |
| 10 | ¥454.34400 | ¥4,543.44 |
| 100 | ¥386.26490 | ¥38,626.49 |

















