


19300161296 | |
|---|---|
DigiKey Part Number | 1195-5378-ND |
Manufacturer | |
Manufacturer Product Number | 19300161296 |
Description | CONN BASE SIDE ENTRY SZ16B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300161296 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 4.606" L x 2.244" W x 2.205" H (117.00mm x 57.00mm x 56.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥428.54000 | ¥428.54 |
| 10 | ¥364.24700 | ¥3,642.47 |
| 25 | ¥341.45320 | ¥8,536.33 |
| 50 | ¥325.16600 | ¥16,258.30 |
| 100 | ¥309.66170 | ¥30,966.17 |
| 250 | ¥290.30092 | ¥72,575.23 |






























