Base - Box Mount Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

19300161291

DigiKey Part Number
1195-5377-ND
Manufacturer
Manufacturer Product Number
19300161291
Description
CONN BASE SIDE ENTRY SZ16B M25
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300161291 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
4.606" L x 2.244" W x 2.197" H (117.00mm x 57.00mm x 55.80mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Feed Through
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
16B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥358.67000¥358.67
10¥304.83300¥3,048.33
25¥285.75840¥7,143.96
50¥272.12560¥13,606.28
100¥259.14870¥25,914.87
250¥242.94500¥60,736.25
Manufacturers Standard Package