


19300161251 | |
|---|---|
DigiKey Part Number | 1195-5375-ND |
Manufacturer | |
Manufacturer Product Number | 19300161251 |
Description | CONN BASE SIDE ENTRY SZ16B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300161251 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 4.606" L x 2.244" W x 2.205" H (117.00mm x 57.00mm x 56.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥368.18000 | ¥368.18 |
| 10 | ¥312.93400 | ¥3,129.34 |
| 25 | ¥293.34840 | ¥7,333.71 |
| 50 | ¥279.35480 | ¥13,967.74 |
| 100 | ¥266.03270 | ¥26,603.27 |
| 250 | ¥249.39824 | ¥62,349.56 |





























