Hood Connector Side and Top Entry B6 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19300060596

DigiKey Part Number
1195-19300060596-ND
Manufacturer
Manufacturer Product Number
19300060596
Description
6B HOOD TOP AND SIDE ENTRY, SING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hood Connector Side and Top Entry B6 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19300060596 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Housing Color
Gray
Series
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Housing Material
Aluminum, Die Cast
Part Status
Active
Housing Finish
Powder Coated
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Side and Top Entry
Base Product Number
Size
B6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥367.25000¥367.25
10¥312.13200¥3,121.32
25¥292.58960¥7,314.74
50¥278.63220¥13,931.61
100¥265.34640¥26,534.64
250¥248.75492¥62,188.73
Manufacturers Standard Package