Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

BC846BQ-7-F | |
|---|---|
DigiKey Part Number | 31-BC846BQ-7-FTR-ND - Tape & Reel (TR) 31-BC846BQ-7-FCT-ND - Cut Tape (CT) 31-BC846BQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BQ-7-F |
Description | TRANS NPN 65V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 310 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.27300 | ¥12.73 |
| 100 | ¥0.79470 | ¥79.47 |
| 500 | ¥0.58316 | ¥291.58 |
| 1,000 | ¥0.51469 | ¥514.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.42739 | ¥1,282.17 |
| 6,000 | ¥0.38328 | ¥2,299.68 |
| 9,000 | ¥0.36078 | ¥3,247.02 |
| 15,000 | ¥0.33547 | ¥5,032.05 |
| 21,000 | ¥0.32047 | ¥6,729.87 |
| 30,000 | ¥0.30589 | ¥9,176.70 |
| 75,000 | ¥0.27387 | ¥20,540.25 |
| 150,000 | ¥0.25409 | ¥38,113.50 |
| 300,000 | ¥0.24085 | ¥72,255.00 |








