


BC846BLT1G | |
|---|---|
DigiKey Part Number | BC846BLT1GOSTR-ND - Tape & Reel (TR) BC846BLT1GOSCT-ND - Cut Tape (CT) BC846BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BLT1G |
Description | TRANS NPN 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC846BLT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5866TLR | Rohm Semiconductor | 20,796 | 2SC5866TLRCT-ND | ¥6.45000 | Similar |
| BC846A RFG | Taiwan Semiconductor Corporation | 10,260 | 1801-BC846ARFGCT-ND | ¥1.41000 | Similar |
| BC846B_R1_00001 | Panjit International Inc. | 1,495 | 3757-BC846B_R1_00001CT-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.66200 | ¥6.62 |
| 100 | ¥0.40520 | ¥40.52 |
| 500 | ¥0.29226 | ¥146.13 |
| 1,000 | ¥0.25546 | ¥255.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.19661 | ¥589.83 |
| 6,000 | ¥0.17414 | ¥1,044.84 |







