
BAV99Q-7-F | |
|---|---|
DigiKey Part Number | BAV99Q-7-FDITR-ND - Tape & Reel (TR) BAV99Q-7-FDICT-ND - Cut Tape (CT) BAV99Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99Q-7-F |
Description | DIODE ARRAY GP 75V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 300mA (DC) | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99-AU_R1_000A1 | Panjit International Inc. | 2,010 | 3757-BAV99-AU_R1_000A1CT-ND | ¥0.99000 | Similar |
| TBAV99,LM | Toshiba Semiconductor and Storage | 25,340 | TBAV99LMCT-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.02500 | ¥10.25 |
| 100 | ¥0.63100 | ¥63.10 |
| 500 | ¥0.45982 | ¥229.91 |
| 1,000 | ¥0.40407 | ¥404.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.33292 | ¥998.76 |
| 6,000 | ¥0.29696 | ¥1,781.76 |
| 9,000 | ¥0.27861 | ¥2,507.49 |
| 15,000 | ¥0.25795 | ¥3,869.25 |
| 21,000 | ¥0.24571 | ¥5,159.91 |
| 30,000 | ¥0.23380 | ¥7,014.00 |






