BAV99-13-F | |
---|---|
DigiKey Part Number | BAV99-13-FDITR-ND - Tape & Reel (TR) BAV99-13-FDICT-ND - Cut Tape (CT) BAV99-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99-13-F |
Description | DIODE ARRAY GP 75V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 300mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.62400 | ¥6.24 |
100 | ¥0.33660 | ¥33.66 |
500 | ¥0.26434 | ¥132.17 |
1,000 | ¥0.18356 | ¥183.56 |
2,000 | ¥0.15208 | ¥304.16 |
5,000 | ¥0.14383 | ¥719.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.12240 | ¥1,224.00 |
30,000 | ¥0.11322 | ¥3,396.60 |
50,000 | ¥0.10775 | ¥5,387.50 |