
BAV99WQ-7-F | |
|---|---|
DigiKey Part Number | 31-BAV99WQ-7-FTR-ND - Tape & Reel (TR) 31-BAV99WQ-7-FCT-ND - Cut Tape (CT) 31-BAV99WQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99WQ-7-F |
Description | DIODE ARRAY GP 75V 150MA SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.87700 | ¥8.77 |
| 100 | ¥0.55900 | ¥55.90 |
| 500 | ¥0.40702 | ¥203.51 |
| 1,000 | ¥0.35741 | ¥357.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26727 | ¥801.81 |
| 6,000 | ¥0.24808 | ¥1,488.48 |
| 9,000 | ¥0.22033 | ¥1,982.97 |
| 15,000 | ¥0.21024 | ¥3,153.60 |
| 21,000 | ¥0.20941 | ¥4,397.61 |
| 30,000 | ¥0.19985 | ¥5,995.50 |
| 75,000 | ¥0.18233 | ¥13,674.75 |
| 150,000 | ¥0.17617 | ¥26,425.50 |










