SBC846BLT3G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 6,780
Unit Price: ¥25.16000
Datasheet

Similar


onsemi
In Stock: 33,116
Unit Price: ¥21.43278
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥62.43000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥9.32000
Datasheet

Direct


Diodes Incorporated
In Stock: 80,949
Unit Price: ¥16.77000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 10,083
Unit Price: ¥13.98000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6,800
Unit Price: ¥72.69000
Datasheet

Similar


Rohm Semiconductor
In Stock: 20,796
Unit Price: ¥72.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 426
Unit Price: ¥9.32000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10,260
Unit Price: ¥15.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥9.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 290
Unit Price: ¥9.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥18.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,048
Unit Price: ¥24.23000
Datasheet
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBC846BLT3G

DigiKey Part Number
SBC846BLT3GOSTR-ND - Tape & Reel (TR)
SBC846BLT3GOSCT-ND - Cut Tape (CT)
SBC846BLT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBC846BLT3G
Description
TRANS NPN 65V 0.1A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SBC846BLT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
65 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Supplier Device Package
SOT-23-3 (TO-236)
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCV71onsemi6,780BCV71FSCT-ND¥25.16000Similar
FSB560onsemi33,116FSB560CT-ND¥21.43278Similar
FSB560Aonsemi0FSB560ACT-ND¥62.43000Similar
BC846B,215Nexperia USA Inc.01727-2920-1-ND¥9.32000Direct
BC846B-7-FDiodes Incorporated80,949BC846B-FDICT-ND¥16.77000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.86800¥8.68
100¥0.53510¥53.51
500¥0.38836¥194.18
1,000¥0.34064¥340.64
2,000¥0.30033¥600.66
5,000¥0.25647¥1,282.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.21630¥2,163.00
20,000¥0.19468¥3,893.60
Manufacturers Standard Package