
BC846AQ-7-F | |
|---|---|
DigiKey Part Number | 31-BC846AQ-7-FTR-ND - Tape & Reel (TR) 31-BC846AQ-7-FCT-ND - Cut Tape (CT) 31-BC846AQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846AQ-7-F |
Description | TRANS NPN 65V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 310 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 15nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846A RFG | Taiwan Semiconductor Corporation | 10,260 | 1801-BC846ARFGCT-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.32300 | ¥13.23 |
| 100 | ¥0.82370 | ¥82.37 |
| 500 | ¥0.60420 | ¥302.10 |
| 1,000 | ¥0.53308 | ¥533.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.44239 | ¥1,327.17 |
| 6,000 | ¥0.39657 | ¥2,379.42 |
| 9,000 | ¥0.37320 | ¥3,358.80 |
| 15,000 | ¥0.34691 | ¥5,203.65 |
| 21,000 | ¥0.33133 | ¥6,957.93 |
| 30,000 | ¥0.31618 | ¥9,485.40 |







