



BC846B-TP | |
|---|---|
DigiKey Part Number | BC846B-TPMSTR-ND - Tape & Reel (TR) BC846B-TPMSCT-ND - Cut Tape (CT) BC846B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846B-TP |
Description | TRANS NPN 65V 0.1A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5866TLR | Rohm Semiconductor | 20,796 | 2SC5866TLRCT-ND | ¥0.78000 | Similar |
| BC846A RFG | Taiwan Semiconductor Corporation | 10,260 | 1801-BC846ARFGCT-ND | ¥0.17000 | Similar |
| BC846B_R1_00001 | Panjit International Inc. | 1,495 | 3757-BC846B_R1_00001CT-ND | ¥0.13000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 4680 |
| Tape & Reel (TR): | 4680 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.74400 | ¥7.44 |
| 100 | ¥0.45820 | ¥45.82 |
| 500 | ¥0.33064 | ¥165.32 |
| 1,000 | ¥0.28920 | ¥289.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23614 | ¥708.42 |
| 6,000 | ¥0.20927 | ¥1,255.62 |
| 9,000 | ¥0.19557 | ¥1,760.13 |
| 15,000 | ¥0.18013 | ¥2,701.95 |
| 21,000 | ¥0.17098 | ¥3,590.58 |
| 30,000 | ¥0.16207 | ¥4,862.10 |






