
BC856BQ-7-F | |
|---|---|
DigiKey Part Number | 31-BC856BQ-7-FTR-ND - Tape & Reel (TR) 31-BC856BQ-7-FCT-ND - Cut Tape (CT) 31-BC856BQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BQ-7-F |
Description | TRANS PNP 65V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 310 mW |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 15nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856B-TP | MCC (Micro Commercial Components) | 72 | BC856B-TPMSCT-ND | ¥1.24000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.35600 | ¥13.56 |
| 100 | ¥0.84190 | ¥84.19 |
| 500 | ¥0.61826 | ¥309.13 |
| 1,000 | ¥0.54565 | ¥545.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45306 | ¥1,359.18 |
| 6,000 | ¥0.40631 | ¥2,437.86 |
| 9,000 | ¥0.38245 | ¥3,442.05 |
| 15,000 | ¥0.35562 | ¥5,334.30 |
| 21,000 | ¥0.33972 | ¥7,134.12 |
| 30,000 | ¥0.32426 | ¥9,727.80 |





