ADTA114ECAQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.36755
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTA114ECAQ-7

DigiKey Part Number
31-ADTA114ECAQ-7TR-ND - Tape & Reel (TR)
31-ADTA114ECAQ-7CT-ND - Cut Tape (CT)
31-ADTA114ECAQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADTA114ECAQ-7
Description
TRANS PREBIAS PNP 50V SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Manufacturer
Diodes Incorporated
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
310 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
10 kOhms
Supplier Device Package
SOT-23-3
Resistor - Emitter Base (R2)
10 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADTA114ECAQ-13Diodes Incorporated0ADTA114ECAQ-13-ND¥0.36755Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.39800¥13.98
100¥0.86830¥86.83
500¥0.63812¥319.06
1,000¥0.56343¥563.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.46819¥1,404.57
6,000¥0.42012¥2,520.72
9,000¥0.39559¥3,560.31
15,000¥0.36800¥5,520.00
21,000¥0.35165¥7,384.65
30,000¥0.33576¥10,072.80
Manufacturers Standard Package