Diode 75 V 300mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16Q-7-F

DigiKey Part Number
31-BAS16Q-7-FTR-ND - Tape & Reel (TR)
31-BAS16Q-7-FCT-ND - Cut Tape (CT)
31-BAS16Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16Q-7-F
Description
DIODE STANDARD 75V 300MA SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Mfr
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
300mA
Supplier Device Package
SOT-23-3
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
-65°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
4 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,888
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥0.98400¥9.84
100¥0.60700¥60.70
500¥0.44178¥220.89
1,000¥0.38803¥388.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.31941¥958.23
6,000¥0.28472¥1,708.32
9,000¥0.26701¥2,403.09
15,000¥0.24709¥3,706.35
21,000¥0.23527¥4,940.67
30,000¥0.22378¥6,713.40
Manufacturers Standard Package