
BC817-40Q-7-F | |
|---|---|
DigiKey Part Number | BC817-40Q-7-FDITR-ND - Tape & Reel (TR) BC817-40Q-7-FDICT-ND - Cut Tape (CT) BC817-40Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40Q-7-F |
Description | TRANS NPN 45V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.48900 | ¥14.89 |
| 100 | ¥0.92780 | ¥92.78 |
| 500 | ¥0.68422 | ¥342.11 |
| 1,000 | ¥0.60532 | ¥605.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.50471 | ¥1,514.13 |
| 6,000 | ¥0.45390 | ¥2,723.40 |
| 9,000 | ¥0.42799 | ¥3,851.91 |
| 15,000 | ¥0.39885 | ¥5,982.75 |
| 21,000 | ¥0.38158 | ¥8,013.18 |
| 30,000 | ¥0.36480 | ¥10,944.00 |
| 75,000 | ¥0.32794 | ¥24,595.50 |
| 150,000 | ¥0.30517 | ¥45,775.50 |






