SBC807-40LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: ¥2.48000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.08000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 9,956
Unit Price: ¥1.08000
Datasheet

Direct


Diodes Incorporated
In Stock: 1,052
Unit Price: ¥2.15000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 21,011
Unit Price: ¥1.08000
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: ¥1.24000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.25899
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.21219
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.41000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 661
Unit Price: ¥2.32000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.24904
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.08000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11,812
Unit Price: ¥1.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.08000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBC807-40LT1G

DigiKey Part Number
SBC807-40LT1GOSTR-ND - Tape & Reel (TR)
SBC807-40LT1GOSCT-ND - Cut Tape (CT)
SBC807-40LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBC807-40LT1G
Description
TRANS PNP 45V 0.5A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SBC807-40LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
SOT-23-3 (TO-236)
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (66)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBC807-40WT1Gonsemi0SBC807-40WT1GOSCT-ND¥2.48000Direct
BC807-40,215Nexperia USA Inc.01727-2917-1-ND¥1.08000Direct
BC807-40,235Nexperia USA Inc.9,9561727-1875-1-ND¥1.08000Direct
BC807-40-7-FDiodes Incorporated1,052BC807-40FCT-ND¥2.15000Direct
BC807-40-TPMCC (Micro Commercial Components)21,011BC807-40-TPMSCT-ND¥1.08000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.20700¥12.07
100¥0.74760¥74.76
500¥0.54714¥273.57
1,000¥0.48206¥482.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.37645¥1,129.35
6,000¥0.33688¥2,021.28
Manufacturers Standard Package