



BC807-40-TP | |
|---|---|
DigiKey Part Number | BC807-40-TPMSTR-ND - Tape & Reel (TR) BC807-40-TPMSCT-ND - Cut Tape (CT) BC807-40-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40-TP |
Description | TRANS PNP 45V 0.5A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 200nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.65300 | ¥6.53 |
| 100 | ¥0.40190 | ¥40.19 |
| 500 | ¥0.28928 | ¥144.64 |
| 1,000 | ¥0.25257 | ¥252.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.27991 | ¥839.73 |
| 6,000 | ¥0.24873 | ¥1,492.38 |
| 9,000 | ¥0.23282 | ¥2,095.38 |
| 15,000 | ¥0.21490 | ¥3,223.50 |
| 21,000 | ¥0.20428 | ¥4,289.88 |
| 30,000 | ¥0.19395 | ¥5,818.50 |










