
BC807-40-7-F | |
|---|---|
DigiKey Part Number | BC807-40FTR-ND - Tape & Reel (TR) BC807-40FCT-ND - Cut Tape (CT) BC807-40FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40-7-F |
Description | TRANS PNP 45V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC807-40-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.25700 | ¥12.57 |
| 100 | ¥0.78230 | ¥78.23 |
| 500 | ¥0.57374 | ¥286.87 |
| 1,000 | ¥0.50626 | ¥506.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.42020 | ¥1,260.60 |
| 6,000 | ¥0.37673 | ¥2,260.38 |
| 9,000 | ¥0.35455 | ¥3,190.95 |
| 15,000 | ¥0.32960 | ¥4,944.00 |
| 21,000 | ¥0.31482 | ¥6,611.22 |
| 30,000 | ¥0.30045 | ¥9,013.50 |
| 75,000 | ¥0.26889 | ¥20,166.75 |
| 150,000 | ¥0.24938 | ¥37,407.00 |
| 300,000 | ¥0.23568 | ¥70,704.00 |








