Direct
Similar
Similar
Similar



BAV21WSQ-7-F | |
|---|---|
DigiKey Part Number | 31-BAV21WSQ-7-FTR-ND - Tape & Reel (TR) 31-BAV21WSQ-7-FCT-ND - Cut Tape (CT) 31-BAV21WSQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21WSQ-7-F |
Description | DIODE STANDARD 200V 200MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV21WS-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | BAV21WS-HE3-08GICT-ND | ¥0.00000 | Direct |
| BAS21AHT1G | onsemi | 0 | BAS21AHT1GOSCT-ND | ¥1.41000 | Similar |
| BAS21HT1G | onsemi | 0 | BAS21HT1GOSCT-ND | ¥1.08000 | Similar |
| BAV21WS-AQ | Diotec Semiconductor | 1,566 | 4878-BAV21WS-AQCT-ND | ¥1.32000 | Similar |
| NSVBAS21HT3G | onsemi | 0 | NSVBAS21HT3GOSCT-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.46400 | ¥14.64 |
| 100 | ¥0.91380 | ¥91.38 |
| 500 | ¥0.67218 | ¥336.09 |
| 1,000 | ¥0.59379 | ¥593.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.49388 | ¥1,481.64 |
| 6,000 | ¥0.44341 | ¥2,660.46 |
| 9,000 | ¥0.41767 | ¥3,759.03 |
| 15,000 | ¥0.38872 | ¥5,830.80 |
| 21,000 | ¥0.37157 | ¥7,802.97 |
| 30,000 | ¥0.35489 | ¥10,646.70 |












