
BAV21WS-AQ | |
|---|---|
DigiKey Part Number | 4878-BAV21WS-AQTR-ND - Tape & Reel (TR) 4878-BAV21WS-AQCT-ND - Cut Tape (CT) 4878-BAV21WS-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21WS-AQ |
Description | DIODE STANDARD 200V 200MA SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV21WS-AQ Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV21WS | Diotec Semiconductor | 4,654 | 4878-BAV21WSCT-ND | ¥1.24000 | Parametric Equivalent |
| BAV21WS R9G | Taiwan Semiconductor Corporation | 13,783 | 1801-BAV21WSR9GCT-ND | ¥1.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.83500 | ¥8.35 |
| 100 | ¥0.51360 | ¥51.36 |
| 500 | ¥0.37198 | ¥185.99 |
| 1,000 | ¥0.32609 | ¥326.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26734 | ¥802.02 |
| 6,000 | ¥0.23763 | ¥1,425.78 |
| 9,000 | ¥0.22245 | ¥2,002.05 |
| 15,000 | ¥0.20538 | ¥3,080.70 |
| 21,000 | ¥0.19525 | ¥4,100.25 |
| 30,000 | ¥0.18541 | ¥5,562.30 |



