Similar
Similar
Similar
Similar
Similar
Similar



NSVBAS21HT3G | |
|---|---|
DigiKey Part Number | NSVBAS21HT3GOSTR-ND - Tape & Reel (TR) NSVBAS21HT3GOSCT-ND - Cut Tape (CT) NSVBAS21HT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAS21HT3G |
Description | DIODE STANDARD 250V 200MA SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBAS21HT3G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 250 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21WS-TP | MCC (Micro Commercial Components) | 0 | 353-BAS21WS-TPCT-ND | ¥1.49000 | Similar |
| BAV20WS-7-F | Diodes Incorporated | 448 | BAV20WS-FDICT-ND | ¥2.07000 | Similar |
| BAV21WS-7 | Diodes Incorporated | 0 | BAV21WSDITR-ND | ¥0.62859 | Similar |
| BAV21WS-7-F | Diodes Incorporated | 0 | BAV21WS-FDICT-ND | ¥1.98000 | Similar |
| BAV21WS-AQ | Diotec Semiconductor | 1,566 | 4878-BAV21WS-AQCT-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.19100 | ¥11.91 |
| 100 | ¥0.73930 | ¥73.93 |
| 500 | ¥0.54052 | ¥270.26 |
| 1,000 | ¥0.47602 | ¥476.02 |
| 2,000 | ¥0.42157 | ¥843.14 |
| 5,000 | ¥0.36242 | ¥1,812.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.30165 | ¥3,016.50 |
| 20,000 | ¥0.27308 | ¥5,461.60 |











