


BAV20WS-7-F | |
|---|---|
DigiKey Part Number | BAV20WS-FDITR-ND - Tape & Reel (TR) BAV20WS-FDICT-ND - Cut Tape (CT) BAV20WS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20WS-7-F |
Description | DIODE STANDARD 150V 200MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV20WS-7-F Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV20WS-E3-08 | Vishay General Semiconductor - Diodes Division | 18,837 | BAV20WS-E3-08GICT-ND | ¥3.23000 | Direct |
| BAS20HT1G | onsemi | 1,443 | BAS20HT1GOSCT-ND | ¥1.24000 | Similar |
| BAS21HT1G | onsemi | 43,896 | BAS21HT1GOSCT-ND | ¥1.08000 | Similar |
| BAV20WS | Diotec Semiconductor | 1,097 | 4878-BAV20WSCT-ND | ¥1.24000 | Similar |
| BAV20WS-AU_R1_000A1 | Panjit International Inc. | 9,907 | 3757-BAV20WS-AU_R1_000A1CT-ND | ¥0.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.28200 | ¥12.82 |
| 100 | ¥0.79550 | ¥79.55 |
| 500 | ¥0.58252 | ¥291.26 |
| 1,000 | ¥0.51355 | ¥513.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.42562 | ¥1,276.86 |
| 6,000 | ¥0.38117 | ¥2,287.02 |
| 9,000 | ¥0.35849 | ¥3,226.41 |
| 15,000 | ¥0.33299 | ¥4,994.85 |
| 21,000 | ¥0.31788 | ¥6,675.48 |
| 30,000 | ¥0.30318 | ¥9,095.40 |










