
NRNE104F3950B1F | |
|---|---|
DigiKey Part Number | 283-NRNE104F3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRNE104F3950B1F |
Description | THERMISTOR 10K OHM 3950 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer Eaton - Electronics Division | B25/50 3950K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Power - Max 150 mW |
Part Status Active | Length - Lead Wire 0.26" (6.50mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Free Hanging |
Resistance Tolerance ±1% | Package / Case Bead, Epoxy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 5 | ¥1.62000 | ¥8.10 |
| 10 | ¥1.52200 | ¥15.22 |
| 25 | ¥1.41240 | ¥35.31 |
| 50 | ¥1.33480 | ¥66.74 |
| 100 | ¥1.26530 | ¥126.53 |
| 500 | ¥1.12588 | ¥562.94 |
| 1,000 | ¥1.07419 | ¥1,074.19 |
| 5,000 | ¥0.97038 | ¥4,851.90 |









