Diode 150 V 200mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV20WS

DigiKey Part Number
4878-BAV20WSTR-ND - Tape & Reel (TR)
4878-BAV20WSCT-ND - Cut Tape (CT)
4878-BAV20WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV20WS
Description
DIODE STD 150V 200MA SOD323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 150 V 200mA Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
BAV20WS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
SOD-323F
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV20WSDComponents3,0005245-BAV20WSTR-ND¥1.09700Parametric Equivalent
In-Stock: 1,952
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.77700¥7.77
100¥0.47720¥47.72
500¥0.34536¥172.68
1,000¥0.30243¥302.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24758¥742.74
6,000¥0.21979¥1,318.74
9,000¥0.20560¥1,850.40
15,000¥0.18964¥2,844.60
21,000¥0.18017¥3,783.57
30,000¥0.17096¥5,128.80
Manufacturers Standard Package