Diode 250 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 250 V 200mA Surface Mount SOD-323
SC-76, SOD-323

BAS21HT1G

DigiKey Part Number
BAS21HT1GOSTR-ND - Tape & Reel (TR)
BAS21HT1GOSCT-ND - Cut Tape (CT)
BAS21HT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21HT1G
Description
DIODE STANDARD 250V 200MA SOD323
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAS21HT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
250 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV21WS_R1_00001Panjit International Inc.4633757-BAV21WS_R1_00001CT-ND¥183.00000Similar
In-Stock: 23,112
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.67000¥6.70
100¥0.41270¥41.27
500¥0.29772¥148.86
1,000¥0.26026¥260.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19661¥589.83
6,000¥0.17414¥1,044.84
Manufacturers Standard Package